ABB ZX Series Rubber Sleeve for Use with TriLine 40.5 mm x 70 mm x 40.5mm

Subtotal (1 box of 1 unit)*

$180.79

(exc. GST)

$198.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$180.79

*price indicative

RS Stock No.:
237-6559
Mfr. Part No.:
2CPX046900R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Protective Cover

Accessory Type

Sleeve

Length

70mm

For Use With

TriLine

Width

40.5mm

Material

Rubber

Height

40.5mm

Series

ZX

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZF18 cable support sleeve having size of 10-34mm. The material used for it is rubber.

Product net weight 0.72 kg

Length is 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy