ABB ZX Series Metal Hinge for Use with Cabinets TriLine 120 mm x 125 mm x 120mm
- RS Stock No.:
- 237-6558
- Mfr. Part No.:
- 2CPX046784R9999
- Brand:
- ABB
Subtotal (1 unit)*
$475.17
(exc. GST)
$522.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.17 |
*price indicative
- RS Stock No.:
- 237-6558
- Mfr. Part No.:
- 2CPX046784R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| Length | 125mm | |
| For Use With | Cabinets TriLine | |
| Width | 120mm | |
| Material | Metal | |
| Height | 120mm | |
| Series | ZX | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
Length 125mm | ||
For Use With Cabinets TriLine | ||
Width 120mm | ||
Material Metal | ||
Height 120mm | ||
Series ZX | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB Triline-R Pack Hinges module used for cabinet frames with full size door.
Made of metal
- RS Stock No. 2366943
- Mfr. Part No. 2CPX044031R9999
1 Box of 1
$24.20
- RS Stock No. 2376565
- Mfr. Part No. 2CPX060211R9999
1 Box of 1
$20.41
- RS Stock No. 2366932
- Mfr. Part No. 2CPX044021R9999
1 Box of 1
$9.88
- RS Stock No. 2376568
- Mfr. Part No. 2CPX060214R9999
1 Box of 1
$36.83
Related links
- ABB ZX Series Busbar Holder for Use with TriLine 125 mm x 70 mm x 125mm
- ABB ZX Series Metal Busbar Holder for Use with TriLine 65 mm x 550 mm x 65mm
- ABB ZX Series Metal Screwdriver for Use with TriLine 140 mm x 75 mm x 140mm
- ABB ZX Series Metal Plate for Use with TriLine 25 mm x 55 mm x 25mm
- ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 80 mm x 150mm
- ABB ZX Series Metal Bracket for Use with TriLine 25 mm x 5 mm x 25mm
- ABB ZX Series Metal Plate for Use with TriLine 30 mm x 60 mm x 30mm
- ABB ZX Series Metal Bracket for Use with TriLine 50 mm x 500 mm x 50mm











