ABB ZX Series Metal Plate for Use with TriLine 30 mm x 60 mm x 30mm

Subtotal (1 box of 1 unit)*

$17.49

(exc. GST)

$19.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$17.49

*price indicative

RS Stock No.:
237-6426
Mfr. Part No.:
2CPX046093R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Plate

Accessory Type

Plate

Length

60mm

For Use With

TriLine

Width

30mm

Material

Metal

Height

30mm

Series

ZX

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
SE
The ABB M10 threaded plate is an assembly between bus bars e.g. for cable tap.

ZX656 type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy