ABB ZX Series Copper Spacer Roller for Use with TriLine 20 mm x 23 mm x 20mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-6565
Mfr. Part No.:
2CPX060211R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Spacer Roller

Product Type

Enclosure Accessory

Length

23mm

For Use With

TriLine

Width

20mm

Material

Copper

Height

20mm

Series

ZX

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX37 Cu spacer has 20 x 22 mm dimension and 8.5 mm inside diameter.

Cross section: 257 mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy