ABB ZX Series Metal Screwdriver for Use with TriLine 140 mm x 75 mm x 140mm
- RS Stock No.:
- 237-6470
- Mfr. Part No.:
- 2CPX046303R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$343.58
(exc. GST)
$377.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $343.58 |
*price indicative
- RS Stock No.:
- 237-6470
- Mfr. Part No.:
- 2CPX046303R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Screwdriver | |
| Product Type | Plate | |
| Length | 75mm | |
| For Use With | TriLine | |
| Width | 140mm | |
| Material | Metal | |
| Height | 140mm | |
| Series | ZX | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Screwdriver | ||
Product Type Plate | ||
Length 75mm | ||
For Use With TriLine | ||
Width 140mm | ||
Material Metal | ||
Height 140mm | ||
Series ZX | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB M12 screw driver plate is made up of metal material.
Enclosure Type: ZX
Related links
- ABB ZX Series Metal Screwdriver for Use with TriLine 140 mm x 75 mm x 140mm
- ABB ZX Series Copper Clamp for Use with TriLine 140 mm x 70 mm x 140mm
- ABB ZX Series Copper Bracket for Use with TriLine 140 mm x 70 mm x 140mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 140 mm x 65 mm x 140mm
- ABB ZX Series Metal Plate for Use with TriLine 25 mm x 55 mm x 25mm
- ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 80 mm x 150mm
- ABB ZX Series Metal Bracket for Use with TriLine 25 mm x 5 mm x 25mm
- ABB ZX Series Metal Plate for Use with TriLine 30 mm x 60 mm x 30mm