ABB ZX Series Metal Bracket for Use with TriLine 50 mm x 500 mm x 50mm

Subtotal (1 box of 1 unit)*

$84.75

(exc. GST)

$93.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$84.75

*price indicative

RS Stock No.:
237-6406
Mfr. Part No.:
2CPX046069R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Bracket

Product Type

Mounting Bracket

Length

500mm

For Use With

TriLine

Width

50mm

Material

Metal

Height

50mm

Series

ZX

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZ43 bracket for BB holder suitable for RZ series enclosure. The material used for the bracket is metal.

Length is 500 mm

Weight is 0.94 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy