ABB ZX Series Metal Busbar Holder for Use with TriLine 65 mm x 550 mm x 65mm

Subtotal (1 box of 1 unit)*

$149.84

(exc. GST)

$164.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$149.84

*price indicative

RS Stock No.:
237-6409
Mfr. Part No.:
2CPX046077R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Busbar Holder

Product Type

Holder

Length

550mm

For Use With

TriLine

Width

65mm

Material

Metal

Height

65mm

Series

ZX

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
CN
The ABB Bus bar holder 3 pole comes with a length, width and height of 550mm, 65mm and 70 mm respectively.

Enclosure Type: ZX

  • RS Stock No. 2366930
  • Mfr. Part No. 2CPX044016R9999
1 Box of 1
$191.88
  • RS Stock No. 2376334
  • Mfr. Part No. 2CPX045991R9999
1 Box of 1
$50.43
  • RS Stock No. 2366929
  • Mfr. Part No. 2CPX044014R9999
1 Box of 1
$75.45
  • RS Stock No. 2376355
  • Mfr. Part No. 2CPX046019R9999
1 Box of 1
$65.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy