ABB ZX Series Spacer Roller for Use with TriLine 21 mm x 31 mm x 21mm
- RS Stock No.:
- 236-6932
- Mfr. Part No.:
- 2CPX044021R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$9.88
(exc. GST)
$10.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $9.88 |
*price indicative
- RS Stock No.:
- 236-6932
- Mfr. Part No.:
- 2CPX044021R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Spacer Roller | |
| Product Type | Enclosure Accessory | |
| Length | 31mm | |
| For Use With | TriLine | |
| Width | 21mm | |
| Height | 21mm | |
| Series | ZX | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Spacer Roller | ||
Product Type Enclosure Accessory | ||
Length 31mm | ||
For Use With TriLine | ||
Width 21mm | ||
Height 21mm | ||
Series ZX | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX174 spacer roller is made of hard paper and has 30 mm length, 13 mm inside diameter.
19 mm diameter
Related links
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 150 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 18 mm x 16 mm x 18mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 20 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 70 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 40 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 22 mm x 111 mm x 22mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 90 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 50 mm x 20mm