ABB ZX Series Metal Plate for Use with TriLine 25 mm x 55 mm x 25mm
- RS Stock No.:
- 237-6427
- Mfr. Part No.:
- 2CPX046094R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$19.35
(exc. GST)
$21.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $19.35 |
*price indicative
- RS Stock No.:
- 237-6427
- Mfr. Part No.:
- 2CPX046094R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| Length | 55mm | |
| For Use With | TriLine | |
| Width | 25mm | |
| Material | Metal | |
| Height | 25mm | |
| Series | ZX | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Plate | ||
Accessory Type Plate | ||
Length 55mm | ||
For Use With TriLine | ||
Width 25mm | ||
Material Metal | ||
Height 25mm | ||
Series ZX | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB ZX657 threaded plate suitable for main distribution board. Its suitable for ZX enclosure and material used for it is metal.
Product net weight 0.065 kg
Length is 55 mm
Related links
- ABB ZX Series Metal Bracket for Use with TriLine 25 mm x 5 mm x 25mm
- ABB ZX Series Metal Plate for Use with TriLine 30 mm x 60 mm x 30mm
- ABB ZX Series Metal Screwdriver for Use with TriLine 140 mm x 75 mm x 140mm
- ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 80 mm x 150mm
- ABB ZX Series Metal Busbar Holder for Use with TriLine 65 mm x 550 mm x 65mm
- ABB ZX Series Metal Hinge for Use with Cabinets TriLine 120 mm x 125 mm x 120mm
- ABB ZX Series Metal Bracket for Use with TriLine 50 mm x 500 mm x 50mm
- ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 35 mm x 150mm