ABB RZF Series Plastic Sleeve for Use with TriLine 75 mm x 170 mm x 75mm

Subtotal (1 box of 1 unit)*

$74.36

(exc. GST)

$81.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$74.36

*price indicative

RS Stock No.:
237-6498
Mfr. Part No.:
2CPX046613R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Protective Cover

Accessory Type

Sleeve

Length

170mm

For Use With

TriLine

Width

75mm

Material

Plastic

Height

75mm

Series

RZF

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
FR
The ABB Cable support sleeve is made of PVC for material thickness 2 - 3 mm.

Hole diameter 75 mm

14 - 68 mm size

  • RS Stock No. 2376497
  • Mfr. Part No. 2CPX046612R9999
1 Box of 1
$77.89
  • RS Stock No. 2376496
  • Mfr. Part No. 2CPX046603R9999
1 Box of 1
$300.62
  • RS Stock No. 2376432
  • Mfr. Part No. 2CPX046100R9999
1 Box of 1
$96.49
Each
$38.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy