ABB RZF Series Plastic Sleeve for Use with TriLine 58 mm x 170 mm x 58mm
- RS Stock No.:
- 237-6497
- Mfr. Part No.:
- 2CPX046612R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$77.89
(exc. GST)
$85.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $77.89 |
*price indicative
- RS Stock No.:
- 237-6497
- Mfr. Part No.:
- 2CPX046612R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Sleeve | |
| Product Type | Protective Cover | |
| Length | 170mm | |
| For Use With | TriLine | |
| Width | 58mm | |
| Material | Plastic | |
| Height | 58mm | |
| Series | RZF | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Sleeve | ||
Product Type Protective Cover | ||
Length 170mm | ||
For Use With TriLine | ||
Width 58mm | ||
Material Plastic | ||
Height 58mm | ||
Series RZF | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB RZF9 cable support sleeve having size of 14-54mm. The material used for the it is plastic.
Weight is 0.082 kg
Length is 170 mm
Related links
- ABB RZF Series Plastic Sleeve for Use with TriLine 75 mm x 170 mm x 75mm
- ABB ARIA Series Plastic Enclosure 315 mm x 215 mm x 170 mm
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 58 mm x 40mm
- nVent HOFFMAN HMP Series Galvanised Steel Mounting Plate for Use with Enclosure 64 mm x 64 mm x 58mm
- Eaton Eaton xEffect Series Steel Bracket 78 mm x 70 mm x 58mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 65 mm x 58mm
- ABB ZX Series Copper Bracket for Use with TriLine 170 mm x 85 mm x 170mm
- Eaton XDSF2 Series Plastic Busbar Accessories for Use with Enclosure 170 mm x 350 mm x 200mm