ABB ZX Series Copper Bracket for Use with TriLine 170 mm x 85 mm x 170mm

Subtotal (1 box of 1 unit)*

$300.62

(exc. GST)

$330.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$300.62

*price indicative

RS Stock No.:
237-6496
Mfr. Part No.:
2CPX046603R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Bracket

Accessory Type

Bracket

Length

85mm

For Use With

TriLine

Width

170mm

Material

Copper

Height

170mm

Series

ZX

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX647P20 clamp BB holder suitable for ZX enclosure. The material used for the clamp is copper.

Product net weight 2.267 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy