Eaton XMW-L Series Metal Accessory Kit for Use with Enclosure 50 mm x 75 mm x 75mm
- RS Stock No.:
- 123-133
- Mfr. Part No.:
- 172177 XMW-L
- Brand:
- Eaton
Subtotal (1 unit)*
$50.45
(exc. GST)
$55.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.45 |
*price indicative
- RS Stock No.:
- 123-133
- Mfr. Part No.:
- 172177 XMW-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 75mm | |
| For Use With | Enclosure | |
| Width | 75mm | |
| Material | Metal | |
| Height | 50mm | |
| Colour | Grey | |
| Series | XMW-L | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 75mm | ||
For Use With Enclosure | ||
Width 75mm | ||
Material Metal | ||
Height 50mm | ||
Colour Grey | ||
Series XMW-L | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton unlocking device for drawers, part of the xEnergy Main LV switchgear range, is a high-quality product designed. With dimensions of 75mm x 50mm x 75mm and a weight of 0.15kg, this stainless steel device is RoHS compliant and suitable for global markets.
Made of durable metal material and finished in stainless steel for longevity
Complies with RoHS standards for environmental sustainability
Can support a maximum load capacity of 0kg for secure use
Part of the Eaton xEnergy Main LV switchgear product fa
Related links
- Eaton XMW-I-3 Series Metal Accessory Kit for Use with Enclosure 75 mm x 135 mm x 190mm
- Eaton XMW-I-2 Series Metal Accessory Kit for Use with Enclosure 75 mm x 135 mm x 190mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 15 mm x 350 mm x 15mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 60 mm x 250 mm x 110mm
- Eaton XMW-I-1 Series Metal Accessory Kit for Use with Enclosure 65 mm x 135 mm x 190mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 225 mm x 85mm
- Eaton XMW-ICL-315-4 Series Metal Accessory Kit for Use with Enclosure 74 mm x 98 mm x 214mm
- Eaton XMW-ICL-315-3 Series Metal Accessory Kit for Use with Enclosure 74 mm x 98 mm x 214mm
