ABB RZ Series Bracket for Use with TriLine 53 mm x 80 mm x 53mm
- RS Stock No.:
- 237-6432
- Mfr. Part No.:
- 2CPX046100R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$96.49
(exc. GST)
$106.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $96.49 |
*price indicative
- RS Stock No.:
- 237-6432
- Mfr. Part No.:
- 2CPX046100R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Length | 80mm | |
| For Use With | TriLine | |
| Width | 53mm | |
| Height | 53mm | |
| Series | RZ | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Length 80mm | ||
For Use With TriLine | ||
Width 53mm | ||
Height 53mm | ||
Series RZ | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB bracket is required to fit the mounting plate in the rear of the cabinet.
RZ48 type
Related links
- ABB RZ Series Rubber Seal for Use with TriLine 80 mm x 20 mm x 80mm
- ABB RZ Series Metal Hinge for Use with TriLine 160 mm x 55 mm x 160mm
- ABB RZ Series Metal Bracket for Use with TriLine 40 mm x 750 mm x 40mm
- ABB RZ Series Rubber Flange for Use with TriLine 743 mm x 25 mm x 743mm
- ABB RZ Series Voltage Supply for Use with TriLine 1 mm x 1 mm x 1mm
- ABB RZ Series Metal Bracket for Use with TriLine 110 mm x 150 mm x 110mm
- ABB RZ Series Metal Bracket for Use with TriLine 245 mm x 135 mm x 245mm
- ABB RZ Series Metal Bracket for Use with TriLine 52 mm x 207 mm x 52mm