Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 150 mm x 225 mm x 225mm
- RS Stock No.:
- 255-259
- Mfr. Part No.:
- 226566 ZSD-H150/OA/KLP
- Brand:
- Eaton
Subtotal (1 unit)*
$38.51
(exc. GST)
$42.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.51 |
*price indicative
- RS Stock No.:
- 255-259
- Mfr. Part No.:
- 226566 ZSD-H150/OA/KLP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 225mm | |
| For Use With | LV Switchgear | |
| Width | 225mm | |
| Material | Plastic | |
| Height | 150mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 225mm | ||
For Use With LV Switchgear | ||
Width 225mm | ||
Material Plastic | ||
Height 150mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton ZSD front plate is a precision-engineered solution designed for seamless integration into meter board systems. This model showcases a blend of robust design and practical functionality, making it an essential component for enclosure applications. Crafted from high-quality plastic, it demonstrates durability while maintaining a lightweight profile.
Durable material ensures long lasting performance and reliability
Designed to fit seamlessly in various enclosure configurations
Complies with RoHS directives for eco friendliness
CE marked for compliance with European safety standards
- RS Stock No. 0256661
- Mfr. Part No. 292500 XME0602CS
Each
$113.10
- RS Stock No. 0259303
- Mfr. Part No. 289904 XME0602CL
Each
$101.52
- RS Stock No. 0259239
- Mfr. Part No. 284115 XPC0604
Each
$250.23
- RS Stock No. 0258579
- Mfr. Part No. 284117 XPC0608
Each
$495.77
Related links
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 300 mm x 350 mm x 250mm
- Eaton Front Plate for use with Metering Board ZSD
- Eaton Steel Galvanised Support Frame 184 mm L for Use with Eaton xEnergy Main LV Switchgear
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 24 mm x 225 mm x 604mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 515 mm x 19 mm x 515mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 115 mm x 270 mm x 115mm
- Eaton xEnergy Main Series Steel Screw for Use with xEnergy LV Switchgear 8 mm x 19.1 mm x 8mm












