Pop Rivets Stainless Steel Blind Rivet, 4.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$91.78

(exc. GST)

$100.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 25 November 2026
  • Plus 30 unit(s) shipping from 09 December 2026
  • Plus 105 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$91.78$0.918
5 - 9$90.53$0.905
10 - 39$88.42$0.884
40 +$86.33$0.863

*price indicative

RS Stock No.:
512-4117
Mfr. Part No.:
TD606GT
Brand:
Pop Rivets
Find similar products by selecting one or more attributes.
Select all

Brand

Pop Rivets

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

4.8mm

Rivet Length

10.8mm

Fixing Hole Diameter

4.9mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Minimum Grip

3.2mm

Finish

Plain

Maximum Grip

4.8mm

Standards/Approvals

No

COO (Country of Origin):
GB

Stainless Steel Closed End POP® Rivets


Closed end, domed head rivets

Mandrel head retention

Moisture and pressure tight

High shear and tensile performance

Stainless steel body and mandrel

Quality A2 (304) Stainless Steel

  • RS Stock No. 5124123
  • Mfr. Part No. TD608GT
1 Bag of 100
$99.71
  • RS Stock No. 5124139
  • Mfr. Part No. TD612GT
1 Bag of 100
$104.64
  • RS Stock No. 5124101
  • Mfr. Part No. TD604GT
1 Bag of 100
$98.82
  • RS Stock No. 3513442
  • Mfr. Part No. SSD66SSBS
1 Bag of 100
$89.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy