Pop Rivets Stainless Steel Blind Rivet, 4.8 mm
- RS Stock No.:
- 512-4139
- Mfr. Part No.:
- TD612GT
- Brand:
- Pop Rivets
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$100.28
(exc. GST)
$110.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 26 October 2026
- Plus 45 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $100.28 | $1.003 |
| 5 - 9 | $99.05 | $0.991 |
| 10 - 39 | $97.23 | $0.972 |
| 40 + | $95.14 | $0.951 |
*price indicative
- RS Stock No.:
- 512-4139
- Mfr. Part No.:
- TD612GT
- Brand:
- Pop Rivets
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pop Rivets | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 15.5mm | |
| Fixing Hole Diameter | 4.9mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Finish | Plain | |
| Minimum Grip | 6.4mm | |
| Maximum Grip | 9.5mm | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pop Rivets | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4.8mm | ||
Rivet Length 15.5mm | ||
Fixing Hole Diameter 4.9mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Finish Plain | ||
Minimum Grip 6.4mm | ||
Maximum Grip 9.5mm | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Stainless Steel Closed End POP® Rivets
Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel
Related links
- Pop Rivets Stainless Steel Blind Rivet, 4.8 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
- Pop Rivets Stainless Steel Blind Rivet, 4 mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2 mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2mm
- POP Stainless Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 4 mm
- POP Steel Blind Rivet, 4.8 mm
