ABB ZX Series Sliding Nut for Use with TriLine 100 mm x 20 mm x 100mm
- RS Stock No.:
- 237-6465
- Mfr. Part No.:
- 2CPX046249R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$113.32
(exc. GST)
$124.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $113.32 |
*price indicative
- RS Stock No.:
- 237-6465
- Mfr. Part No.:
- 2CPX046249R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Sliding Nut | |
| Product Type | Sliding Nut | |
| Length | 20mm | |
| For Use With | TriLine | |
| Width | 100mm | |
| Height | 100mm | |
| Series | ZX | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Sliding Nut | ||
Product Type Sliding Nut | ||
Length 20mm | ||
For Use With TriLine | ||
Width 100mm | ||
Height 100mm | ||
Series ZX | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX662P10 M5 sliding nuts used for universal cross members 50 x 25 mm.
Set of 10 pcs
- RS Stock No. 2376429
- Mfr. Part No. 2CPX046096R9999
1 Box of 1
$114.74
- RS Stock No. 2376428
- Mfr. Part No. 2CPX046095R9999
1 Box of 1
$114.74
- RS Stock No. 2366939
- Mfr. Part No. 2CPX044028R9999
1 Box of 1
$4.28
- RS Stock No. 2366931
- Mfr. Part No. 2CPX044020R9999
1 Box of 1
$8.24
Related links
- ABB ZX Series Sliding Nut for Use with TriLine 100 mm x 30 mm x 100mm
- ABB ZX Series Slide Nut for Use with TriLine 100 mm x 30 mm x 100mm
- ABB RN Series Enclosure Accessory for Use with TriLine 100 mm x 830 mm x 100mm
- ABB RN Series Metal Enclosure Accessory for Use with TriLine 100 mm x 1.08 m x 100mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 20 mm x 20mm
- ABB ZX Series Swivel Frame for Use with TriLine 80 mm x 20 mm x 80mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 150 mm x 20mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 20 mm x 23 mm x 20mm











