ABB ZX Series Sliding Nut for Use with TriLine 100 mm x 30 mm x 100mm

Subtotal (1 box of 1 unit)*

$114.74

(exc. GST)

$126.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$114.74

*price indicative

RS Stock No.:
237-6429
Mfr. Part No.:
2CPX046096R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Sliding Nut

Product Type

Sliding Nut

Length

30mm

For Use With

TriLine

Width

100mm

Height

100mm

Series

ZX

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX659P10 M8 sliding nuts used for universal cross members 50 x 25 mm.

Set of 10 pcs

  • RS Stock No. 2376428
  • Mfr. Part No. 2CPX046095R9999
1 Box of 1
$114.74
  • RS Stock No. 2376465
  • Mfr. Part No. 2CPX046249R9999
1 Box of 1
$113.32
  • RS Stock No. 2376431
  • Mfr. Part No. 2CPX046098R9999
1 Box of 1
$114.74
  • RS Stock No. 2376430
  • Mfr. Part No. 2CPX046097R9999
1 Box of 1
$114.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy