ABB RN Series Metal Enclosure Accessory for Use with TriLine 100 mm x 1.08 m x 100mm

Subtotal (1 box of 1 unit)*

$365.73

(exc. GST)

$402.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$365.73

*price indicative

RS Stock No.:
237-6307
Mfr. Part No.:
2CPX045959R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Enclosure Accessory

Length

1.08m

For Use With

TriLine

Width

100mm

Material

Metal

Height

100mm

Series

RN

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB EDF installation set required when fitting universal cross members and profiles.

required when installing distribution board panels, combination sets, meter panels, or modules on the EDF mounting frame.

4 panel wide

1 Box of 1
$330.72
1 Box of 1
$320.55
Each
$203.71
Each
$260.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy