ABB ZX Series Slide Nut for Use with TriLine 100 mm x 30 mm x 100mm
- RS Stock No.:
- 237-6428
- Mfr. Part No.:
- 2CPX046095R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$114.74
(exc. GST)
$126.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $114.74 |
*price indicative
- RS Stock No.:
- 237-6428
- Mfr. Part No.:
- 2CPX046095R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Slide Nut | |
| Product Type | Sliding Nut | |
| Length | 30mm | |
| For Use With | TriLine | |
| Width | 100mm | |
| Height | 100mm | |
| Series | ZX | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Slide Nut | ||
Product Type Sliding Nut | ||
Length 30mm | ||
For Use With TriLine | ||
Width 100mm | ||
Height 100mm | ||
Series ZX | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX658P10 sliding nut M6 suitable for main distribution board. Its suitable for ZX series enclosure.
Weight is 0.213 kg
- RS Stock No. 2376429
- Mfr. Part No. 2CPX046096R9999
1 Box of 1
$114.74
- RS Stock No. 2376465
- Mfr. Part No. 2CPX046249R9999
1 Box of 1
$113.32
- RS Stock No. 2376431
- Mfr. Part No. 2CPX046098R9999
1 Box of 1
$114.74
- RS Stock No. 2376430
- Mfr. Part No. 2CPX046097R9999
1 Box of 1
$114.74
Related links
- ABB ZX Series Sliding Nut for Use with TriLine 100 mm x 30 mm x 100mm
- ABB ZX Series Slide Nut for Use with TriLine 110 mm x 35 mm x 110mm
- ABB ZX Series Sliding Nut for Use with TriLine 100 mm x 20 mm x 100mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 30 mm x 30mm
- ABB ZX Series Metal Bracket for Use with TriLine 80 mm x 30 mm x 80mm
- ABB ZX Series Copper Enclosure Accessory for Use with TriLine 30 mm x 95 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 30 mm x 30 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 13 mm x 30 mm x 13mm











