Bopla BoPad Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- RS Stock No.:
- 200-5487
- Mfr. Part No.:
- 35290005 BOP 900 DI
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.33
(exc. GST)
$16.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.33 | - |
| 10 - 24 | $14.92 | 2% |
| 25 + | $14.50 | 5% |
*price indicative
- RS Stock No.:
- 200-5487
- Mfr. Part No.:
- 35290005 BOP 900 DI
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 201mm | |
| For Use With | BoPad 900 Enclosures | |
| Width | 106mm | |
| Material | ABS | |
| Height | 14mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | BoPad | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 201mm | ||
For Use With BoPad 900 Enclosures | ||
Width 106mm | ||
Material ABS | ||
Height 14mm | ||
Colour Black | ||
IP Rating IP65 | ||
Series BoPad | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Bopla BoLink series design seal is of black colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 900.
Thermoplastic Elastomers (TPE) material
IP65 protection
- RS Stock No. 2005486
- Mfr. Part No. 35290001 BOP 900 DI
Each
$15.47
- RS Stock No. 2005485
- Mfr. Part No. 35290000 BOP 900 DI
Each
$15.34
- RS Stock No. 2716185
- Mfr. Part No. 35307003 BOP 7.0 S 1003
Each
$41.00
- RS Stock No. 2005490
- Mfr. Part No. 35307000 BOP 7.0 S
Each
$41.36
Related links
- Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoPad Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoPad Series Black ABS Handheld Enclosure 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 105 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 105 mm












