ABB ZX Series Copper Enclosure Accessory for Use with TriLine 30 mm x 95 mm x 30mm

Subtotal (1 box of 1 unit)*

$57.73

(exc. GST)

$63.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$57.73

*price indicative

RS Stock No.:
237-6419
Mfr. Part No.:
2CPX046087R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Enclosure Accessory

Product Type

Enclosure Accessory

Length

95mm

For Use With

TriLine

Width

30mm

Material

Copper

Height

30mm

Series

ZX

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB copper intermediate piece is used for 4 x 60 x 10 mm copper bus bars.

95 x 30 x 10 mm net dimensions

1 Box of 1
$20.31
1 Box of 1
$61.41
1 Box of 1
$88.89
1 Box of 1
$28.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy