Rittal CP Series Aluminium Adapter for Use with Support Arm Combination CP 60 to CP 40

Get a bulk buy discount

Add 5 more to save $59.85

View bulk pricing options

Subtotal (1 unit)*

$342.00

(exc. GST)

$376.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$342.00-
5 - 9$330.03$59.85
10 +$314.67$273.30

*price indicative

RS Stock No.:
223-8733
Mfr. Part No.:
6206640
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Adapter

Product Type

Adapter

For Use With

Support Arm Combination CP 60 to CP 40

Material

Aluminium

Colour

RAL 7024, RAL 7035

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal CP angle adapter 90° used for support arm connection CP 60 to CP 40 and has integral adjustment facility. It has removable cover for simple cable entry.

Colour is light grey

Used cast aluminium material

Each
$446.50
Each
$921.50
  • RS Stock No. 2238736
  • Mfr. Part No. 6206740
Each
$1,026.00
Each
$613.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy