Rittal CP Series Cast Aluminium Angle Adapter Bracket for Use with CP 60
- RS Stock No.:
- 223-8732
- Mfr. Part No.:
- 6206600
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $54.80
View bulk pricing optionsSubtotal (1 unit)*
$446.50
(exc. GST)
$491.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $446.50 | - |
| 5 - 9 | $435.54 | $54.80 |
| 10 + | $416.82 | $296.80 |
*price indicative
- RS Stock No.:
- 223-8732
- Mfr. Part No.:
- 6206600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Angle Adapter Bracket | |
| For Use With | CP 60 | |
| Material | Cast Aluminium | |
| Colour | Graphite Grey, Light Grey | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Angle Adapter Bracket | ||
For Use With CP 60 | ||
Material Cast Aluminium | ||
Colour Graphite Grey, Light Grey | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Rittal CP Series Enclosure Accessory, Cast Aluminium - 6206600
This enclosure accessory from Rittal is designed specifically for connecting horizontal and vertical support arm components. With a removable cover for simple cable entry, this product ensures ease of use and installation.
Features & Benefits
• Made from durable cast aluminium material, ensuring longevity and reliability
• Includes seals, adjusting screws, and self-tapping screws for support section attachment, offering complete installation convenience
• Features a rigid construction, ensuring stability and secure component connections
• Packaged as a single piece with a weight of 0.5 kg per pack, providing a convenient and manageable product.
Applications
• Ideal for connecting horizontal and vertical support arm components securely in different industries
Can it be easily installed in different settings?
Yes, it is designed for simple and efficient installation in various applications.
Will it provide reliable support for different components?
It offers stable and secure connections for horizontal and vertical support arm components.
Is it suitable for use in industrial environments?
Yes, it is specifically designed to meet the demands of different industries.
Related links
- Rittal CP Series Die Cast Aluminium Angle Adapter Bracket for Use with CP 180
- Rittal CP Series Cast Aluminium Hinge for Use with CP 60
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Combination CP 120/60
- Rittal CP Series Cast Aluminium Adapter for Use with CP 180 to 120
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection 20 mm x 20 mm x 20mm
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection 40 mm x 40 mm x 40mm
- Rittal CP Series Cast Aluminium Hinge for Use with CP 120
