RS PRO Plain Stainless Steel, Hex Setscrew, Metric Thread x 55 mm
- RS Stock No.:
- 800-627
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$450.94
(exc. GST)
$496.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $450.94 | $18.038 |
*price indicative
- RS Stock No.:
- 800-627
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Setscrew | |
| Length | 55mm | |
| Thread | Metric Thread | |
| Material | Stainless Steel | |
| Grade | A4 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Setscrew | ||
Length 55mm | ||
Thread Metric Thread | ||
Material Stainless Steel | ||
Grade A4 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS PRO hex setscrew is a fully threaded fastening solution designed to connect multiple objects securely, Ideal for varied engineering tasks across multiple sectors.
Manufactured from A4 stainless steel for excellent corrosion resistance
Complies with DIN 933 specifications, ensuring reliable performance
Hexagon head allows for easy tightening and loosening with a socket drive or spanner
Can be removed and reinserted multiple times, perfect for maintenance projects
