Rittal CP Series Cast Aluminium Hinge for Use with CP 60

Get a bulk buy discount

Add 5 more to save $179.55

View bulk pricing options

Subtotal (1 unit)*

$1,026.00

(exc. GST)

$1,128.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,026.00-
5 - 9$990.09$179.55
10 +$943.91$820.90

*price indicative

RS Stock No.:
223-8736
Mfr. Part No.:
6206740
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Hinge

Product Type

Hinge

For Use With

CP 60

Material

Cast Aluminium

Colour

RAL 7035

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

Rittal Series CP Hinge, Cast Aluminium, Hinge - 6206740


This wall-mounted hinge by Rittal is designed for swivel mounting of the support arm on vertical surfaces, providing a simple cable entry solution. Made of cast aluminium with a removable plastic cover, it comes in RAL 7035 colour for the wall-mounted hinge and RAL 7024 for the cover. With a rotation range of approximately 330°, it offers flexibility and durability in various applications.

Features & Benefits


• Can be rotated and tilted for versatile positioning

• Features adjusting screws for customisation

• Comes with seals and screws for easy installation

• Provides a range of rotation that can be limited if needed

• Made of durable cast aluminium for long-lasting use

Applications


• Ideal for swivel mounting support arms on vertical surfaces

• Suitable for applications requiring flexible cable entry

• Designed for use in industrial automation and electrical installations

Can it be customised for different rotation ranges?


Yes, the rotation range can be limited by inserting the screws provided for adjusting.

Is this hinge suitable for outdoor use?


Yes, the CP Wall-mounted hinge is suitable for both indoor and outdoor applications.

Will it come with all necessary installation hardware?


Yes, it includes seals, screws for rotation range restriction, adjusting screws, and self-tapping screws for support section attachment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy