SKF GEH 100 ES-2RS 100mm Bore Plain Bearing, 3250 kN, 160 mm OD
- RS Stock No.:
- 460-677
- Mfr. Part No.:
- GEH 100 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$2,513.08
(exc. GST)
$2,764.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,513.08 |
*price indicative
- RS Stock No.:
- 460-677
- Mfr. Part No.:
- GEH 100 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 100mm | |
| Outside Diameter | 160mm | |
| Static Load Rating - Axial | 3250kN | |
| Material | Bearing Steel | |
| Series | GEH 100 ES-2RS | |
| Standards/Approvals | RoHS | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 100mm | ||
Outside Diameter 160mm | ||
Static Load Rating - Axial 3250kN | ||
Material Bearing Steel | ||
Series GEH 100 ES-2RS | ||
Standards/Approvals RoHS | ||
Width 85mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Radial spherical plain bearings have a steel and steel sliding contact surface combination and a double-lip contact seal on both sides. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings. Compared to the GE series, they have a wider inner ring and a larger outside diameter, which enable higher load ratings and larger tilt angles.
Designed for radial and combined radial and axial loads
Long service life
Minimal maintenance
Suitable for heavy static, alternating or impact loads
Enable larger tilt angles
Find a distribute
- RS Stock No. 2372287
- Mfr. Part No. SIKB 10 F/VZ019
Each
$128.13
- RS Stock No. 0461744
- Mfr. Part No. GE 200 ES-2RS
Each
$12,273.95
- RS Stock No. 2372253
- Mfr. Part No. PCM 161825 E
Each
$9.44
- RS Stock No. 0460674
- Mfr. Part No. GE 160 TXA-2RS
Each
$7,127.72
Related links
- SKF GE 100 ES-2RS 100 mm Bore Spherical Bearing 150 mm OD
- SKF GE 110 ES-2RS 110 mm Bore Spherical Bearing 160 mm OD
- SKF GE 110 ES 110 mm Bore Spherical Bearing 160 mm OD
- SKF GEH 90 ES-2RS 90 mm Bore Plain Bearing 150 mm OD
- SKF GEH 25 ES-2RS 25 mm Bore Plain Bearing 310 kN
- SKF GEH 45 ES-2RS 45 mm Bore Plain Bearing 780 kN
- SKF GEZ 100 ES-2RS 25.4 mm Bore Spherical Bearing 41.275 mm OD
- SKF GEH 30 ES-2RS 30 mm Bore Spherical Bearing 55 mm OD












