Rittal CP Series Aluminium Coupling Kit for Use with Support Arm Connection

Get a bulk buy discount

Add 5 more to save $158.65

View bulk pricing options

Subtotal (1 unit)*

$906.40

(exc. GST)

$997.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$906.40-
5 - 9$874.67$158.65
10 +$833.90$725.00

*price indicative

RS Stock No.:
223-8722
Mfr. Part No.:
6206380
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Coupling Kit

Product Type

Coupling Kit

For Use With

Support Arm Connection

Material

Aluminium

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
ES

Rittal Series CP Coupling Kit, Die Cast Aluminium, Light Grey - 6206380


This coupling kit is designed for support arm connections, enabling effective swivel mounting of enclosures. Made from die-cast aluminium, the coupling is robust and provides reliable performance in various industrial applications. Its light grey finish complements a range of settings, while the removable cover facilitates easy cable entry.

Features & Benefits


• Constructed from durable die-cast aluminium for longevity

• Light grey colour helps blend into various environments

• Provides clockwise rotation for versatile positioning

• Features a removable cover for straightforward cable management

• Rotation range of approximately 310° with locking mechanism

• Includes adjustment components for precise installation

Applications


• Integrates seamlessly into support arm systems

• Ideal for mounting enclosures in automation setups

• Suitable for use in electrical and mechanical

• Provides effective connection solutions in industrial contexts

How does the rotation feature enhance usability in practical applications?


The rotation feature allows for approximately 310° movement, enabling optimal positioning of enclosures and improving accessibility during operations. Users can lock the rotation at desired angles using clamping levers, ensuring stability.

What materials contribute to the resilience of this coupling kit?


The coupling kit is primarily made from die-cast aluminium, providing strength and durability. This material choice ensures the coupling withstands demanding industrial conditions.

Is the installation process straightforward for this product?


Yes, the kit includes several adjustment and attachment components such as grub screws and self-tapping screws, making the installation process efficient and user-friendly while ensuring a secure connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy