Rittal CP Series Zinc Connector Console for Use with Support Arm System

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$399.00

(exc. GST)

$438.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$399.00
5 - 9$385.02
10 +$367.07

*price indicative

RS Stock No.:
223-8729
Mfr. Part No.:
6206490
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Accessory

Accessory Type

Connector Console

For Use With

Support Arm System

Material

Zinc

Colour

Cable Entry Grommets: Light Grey, Cover: Graphite Grey

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal CP connection console used for rear connection of slimline operating housings and it has removable lid for simple cable entry. It used CP 120 via adaptor from support arm connection 130 mm to 120 x 65 mm.

Colour is grey

Used cast aluminium material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy