Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Combination CP 120/60

Get a bulk buy discount

Add 5 more to save $41.50

View bulk pricing options

Subtotal (1 unit)*

$237.50

(exc. GST)

$261.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$237.50-
5 - 9$229.20$41.50
10 +$218.53$189.70

*price indicative

RS Stock No.:
223-8758
Mfr. Part No.:
6212640
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Adapter

Accessory Type

Adapter

For Use With

Support Arm Combination CP 120/60

Material

Cast Aluminium

Colour

RAL 7035

Series

CP

Standards/Approvals

RoHS

Hazardous Area Certification

No

The Rittal CP adapter used for support arm combination CP 120 to 60 and it has integral adjustment facility.

Colour is light grey

Used cast aluminium material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy