Rittal SZ Series Plastic Connector Gland for Use with Connectors
- RS Stock No.:
- 226-0201
- Mfr. Part No.:
- 2400300
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $9.45
View bulk pricing optionsSubtotal (1 unit)*
$38.00
(exc. GST)
$41.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.00 | - |
| 5 - 9 | $36.11 | $9.45 |
| 10 + | $34.18 | $38.20 |
*price indicative
- RS Stock No.:
- 226-0201
- Mfr. Part No.:
- 2400300
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Connector Gland | |
| Product Type | Cable Gland Kit | |
| For Use With | Connectors | |
| Material | Plastic | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Connector Gland | ||
Product Type Cable Gland Kit | ||
For Use With Connectors | ||
Material Plastic | ||
Colour Black | ||
IP Rating IP65 | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Cable Gland Kit, 60g Weight, Plastic Construction - SZ Series - 2400300
Protect wiring in your industrial settings from dust and moisture using this cable gland kit from Rittal. It features two entry channels to fit pre-assembled cables with a material thickness of up to 4mm and a diameter between 6 and 8mm for versatility. The set is designed to offer strain relief when paired with cable ties, preventing damage to your wires from twisting and bending.
Features & Benefits
• Plastic construction means it resists wear and impact, assuring you of long-term performance
• IP65 rating indicates it's fully dustproof and withstands low-pressure water jets
• RAL 9005 jet black colour blends in seamlessly with industrial equipment
Applications
• Material handling
• Factory floors
• Marine engineering
Is this a complete cable gland kit?
Yes, the set comes with all the assembly parts you need for full installation.
Related links
- Rittal SZ Series Plastic Connector Gland for Use with Pree-Assembled Cables
- Rittal SZ Series Clamps: Sheet Steel, Plastic Connector Gland for Use with Connector Cut-Outs 50 mm x 50 mm x 50mm
- Rittal SZ Series Plastic Assembly Tool for Use with Cable Entry
- Rittal SZ Series Plastic Protector for Use with SE, TS x 1 m x 1m
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 800 mm x 800mm
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 600 mm x 600mm
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 1.2 m x 1.2m
- Rittal SZ Series Plastic Protector for Use with AE CM KL x 1.2 m x 1.2m
