Rittal CP Series Zinc Handle for Use with Enclosure
- RS Stock No.:
- 265-1383
- Mfr. Part No.:
- 6107000
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$665.00
(exc. GST)
$731.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $332.50 | $665.00 |
*price indicative
- RS Stock No.:
- 265-1383
- Mfr. Part No.:
- 6107000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | Enclosure | |
| Material | Zinc | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With Enclosure | ||
Material Zinc | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal CP corner handle for external mounting on the enclosure corner or a flat surface.
Handle tube is powder coated
Related links
- Rittal CP Series Die Cast Zinc Connector Console for Use with Support Arm System
- Rittal CP Series Die Cast Zinc Connector for Use with Enclosure
- Rittal CP Series Die Cast Zinc Adapter for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection x 120 mm x 65mm
- Rittal SZ Series Die Cast Zinc Handle for Use with Enclosure
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with Support Arm Connection
