RS Better World

Schneider Electric PanelSeT Series Galvanised Steel Nut for Use with Stand Uprights 120 mm x 30 mm x 90mm

Subtotal (1 pack of 50 units)*

$108.15

(exc. GST)

$118.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.163$108.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8586
Mfr. Part No.:
NSYFNM8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Flat Nut

Accessory Type

Nut

Length

30mm

For Use With

Stand Uprights

Width

90mm

Material

Galvanised Steel

Height

120mm

Colour

Nut

Thread Size

M8

Series

PanelSeT

Standards/Approvals

Green Premium product, EU RoHS Directive, REACh Regulation, China RoHS Regulation

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
TW
The Schneider Electric NSYFNM8 is a Flat nut M8 for stand uprights. It has a Supply of : 50 units

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy