RS Better World

Schneider Electric PanelSeT Series Door: Steel Floor Standing Support for Use with Spacial SF 50 mm x 50 mm x 600mm

Subtotal (1 unit)*

$517.95

(exc. GST)

$569.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$517.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8690
Mfr. Part No.:
NSYSDT6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Floor Standing Support

Product Type

Floor Standing Support

Length

50mm

For Use With

Spacial SF

Width

600mm

Material

Door: Steel

Height

50mm

Series

PanelSeT

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric NSYSDT6 is a Folding support tray. It has a width of 600 mm enclosure . It has a maximum load of 30 kg

It has 18 months warranty

It is mercury free

REACh free of SVHC

Each
$61.25
Each
$262.51
Each (In a Pack of 50)
$0.926

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy