Eaton Eaton xEnergy Series Metal Enclosure for Use with For Enclosure 28 mm x 10 mm x 720mm
- RS Stock No.:
- 244-791
- Mfr. Part No.:
- 140534 MTR-D8-CS
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$42.74
(exc. GST)
$47.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $42.74 | $21.37 |
*price indicative
- RS Stock No.:
- 244-791
- Mfr. Part No.:
- 140534 MTR-D8-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 10mm | |
| For Use With | For Enclosure | |
| Width | 720mm | |
| Material | Metal | |
| Height | 28mm | |
| Thread Size | M6 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 10mm | ||
For Use With For Enclosure | ||
Width 720mm | ||
Material Metal | ||
Height 28mm | ||
Thread Size M6 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting rim is expertly designed for seamless integration into cable duct systems at door profile mouldings. This component plays a crucial role in enhancing the functionality and organisation of electrical installations, ensuring that cabling is managed effectively. Featuring a robust construction, it guarantees long-lasting durability, making it an ideal choice for professional applications. The mounting rim's thoughtful engineering simplifies installation while ensuring a tidy and efficient fit for cable management solutions, thereby promoting safety and reliability in electrical enclosures.
Constructed from sturdy galvanized steel for increased longevity
Designed for screwless mounting, streamlining installation processes
Features fixing holes spaced at 25 mm, offering flexibility in installation
Accommodates enclosures with a width of 800 mm for a perfect fit
Compatible with various accessory panel buildings, enhancing usability
Ideal for use in both commercial and industrial electrical environments
Ensures tidy cable management, promoting a safer workspace
Facilitates snap-fitting of cable duct covers at the rear, enhancing aesthetic appeal
- RS Stock No. 0244173
- Mfr. Part No. 140533 MTR-D6-CS
1 Pack of 2
$41.11
- RS Stock No. 0244790
- Mfr. Part No. 140531 MTR-D4-CS
1 Pack of 2
$30.31
- RS Stock No. 0241278
- Mfr. Part No. 140532 MTR-D5-CS
1 Pack of 2
$36.07
- RS Stock No. 0244172
- Mfr. Part No. 140530 MTR-D3-CS
1 Pack of 2
$27.42
Related links
- Eaton Eaton xEnergy Series Steel Enclosure for Use with For Enclosure 28 mm x 10 mm x 520mm
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 320mm
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 220mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 420mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with Fixing On The Wall, Vertical Or Horizontal Mounting 78 mm x 2 mm x
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 10 mm x 680mm
- Eaton xEnergy Series Steel Torx Screw 10 mm x 10 mm x 10mm









