Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 320mm
- RS Stock No.:
- 244-790
- Mfr. Part No.:
- 140531 MTR-D4-CS
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$30.31
(exc. GST)
$33.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.31 | $15.155 |
*price indicative
- RS Stock No.:
- 244-790
- Mfr. Part No.:
- 140531 MTR-D4-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 10mm | |
| For Use With | Accessory Panel Building | |
| Width | 320mm | |
| Material | Metal | |
| Height | 28mm | |
| Thread Size | M6 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 10mm | ||
For Use With Accessory Panel Building | ||
Width 320mm | ||
Material Metal | ||
Height 28mm | ||
Thread Size M6 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting rim is expertly designed to facilitate seamless cable duct installation at door profile mouldings. Engineered for efficiency, this product supports screwless mounting, allowing for quick and hassle-free cable management. With a robust construction from galvanized steel, it ensures durability while maintaining an aesthetic appeal. This mounting rim excels in versatility, accommodating vertical door profiles to streamline electrical setups in various environments. Its user-friendly design with pre-spaced fixing holes enhances installation precision, ultimately saving valuable time on projects. A perfect blend of functionality and reliability, this solution is ideal for professionals seeking to simplify their installation process without compromising on quality.
Streamlined installation process enhances efficiency in cable management
Galvanized construction provides resistance against corrosion and wear
Designed for use with vertical door profiles for optimal compatibility
Pre-spaced fixing holes ensure accurate and reliable installation
Screwless mounting feature simplifies the installation experience
Versatile application, suitable for various environments and configurations
Supports modern aesthetics while optimising electrical setups
- RS Stock No. 0244172
- Mfr. Part No. 140530 MTR-D3-CS
1 Pack of 2
$27.42
- RS Stock No. 0241278
- Mfr. Part No. 140532 MTR-D5-CS
1 Pack of 2
$36.07
- RS Stock No. 0244791
- Mfr. Part No. 140534 MTR-D8-CS
1 Pack of 2
$42.74
- RS Stock No. 0244173
- Mfr. Part No. 140533 MTR-D6-CS
1 Pack of 2
$41.11
Related links
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 220mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 420mm
- Eaton Eaton xEnergy Series Metal Enclosure for Use with For Enclosure 28 mm x 10 mm x 720mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with For Enclosure 28 mm x 10 mm x 520mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 320mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 530 mm x 320mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with Fixing On The Wall, Vertical Or Horizontal Mounting 78 mm x 2 mm x
- Eaton xEnergy Basic Series Touch-up Pen for Use with Accessory Panel Building, General Switchboard Accessory 30 mm x 140










