Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm

Subtotal (1 unit)*

$144.51

(exc. GST)

$158.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.51

*price indicative

RS Stock No.:
243-629
Mfr. Part No.:
106737 XMMC0808M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Plate

Product Type

Mounting Kit

Length

100mm

For Use With

FAZ

Width

720mm

Material

Metal

Height

30mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is engineered to deliver reliable performance and a user-friendly installation experience. With a robust mounting plate and kit, this solution is specifically designed for vertical mounting, making it an ideal choice for a variety of applications. Its compact dimensions ensure that it fits seamlessly in constrained spaces while providing exceptional load capacity and compliance with RoHS standards. The product combines functionality with an attractive stainless steel finish, ensuring it meets both aesthetic and technical performance needs in any setting.

Designed for vertical mounting applications for enhanced installation flexibility

Crafted from durable metal to withstand the rigours of daily use

Innovative design optimises space without compromising on functionality

RoHS compliant, reflecting a commitment to sustainability

Comes with technical resources, such as brochures and catalogues, for user convenience

Stainless steel finish offers a modern look and excellent corrosion resistance

Lightweight design makes handling and installation straightforward

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy