Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB623V
- RS Stock No.:
- 905-3678
- Distrelec Article No.:
- 304-37-966
- Mfr. Part No.:
- ERA8AEB623V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$28.60
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.286 | $28.60 | - |
| 1300 - 2400 | $0.279 | $27.90 | 2% |
| 2500 + | $0.274 | $27.40 | 4% |
*price indicative
- RS Stock No.:
- 905-3678
- Distrelec Article No.:
- 304-37-966
- Mfr. Part No.:
- ERA8AEB623V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 62kΩ | |
| Technology | Metal Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 62kΩ | ||
Technology Metal Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
High-Reliability Thin Film Chip Resistor, ERA8A Series (1206)
Stable operation in high temperatures / humidity
Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)
Excellent at dealing with current noise and non-linearity
- RS Stock No. 9053678P
- Mfr. Part No. ERA8AEB623V
Each (Supplied on a Reel)
$0.286
- RS Stock No. 7954954
- Mfr. Part No. ERA8AEB7681V
Each (In a Pack of 100)
$0.286
- RS Stock No. 6696607
- Mfr. Part No. ERA8AEB223V
Each (In a Pack of 5)
$0.384
- RS Stock No. 6696663
- Mfr. Part No. ERA8AEB564V
Each (In a Pack of 5)
$0.37
Related links
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 750 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 33 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB333V
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- Panasonic ERA 10.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1052V












