Eaton Eaton xEnergy Series Steel Bracket for Use with Fixing On The Wall, Vertical Or Horizontal Mounting 78 mm x 2 mm x
- RS Stock No.:
- 230-643
- Mfr. Part No.:
- 112639 WFB-SET-CS
- Brand:
- Eaton
Subtotal (1 unit)*
$45.87
(exc. GST)
$50.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.87 |
*price indicative
- RS Stock No.:
- 230-643
- Mfr. Part No.:
- 112639 WFB-SET-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 2mm | |
| For Use With | Fixing On The Wall, Vertical Or Horizontal Mounting | |
| Width | 42mm | |
| Material | Steel | |
| Height | 78mm | |
| IP Rating | IP66 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 2mm | ||
For Use With Fixing On The Wall, Vertical Or Horizontal Mounting | ||
Width 42mm | ||
Material Steel | ||
Height 78mm | ||
IP Rating IP66 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton wall fixing bracket set from eaton is expertly designed for the xEffect CS range, ensuring robust and secure mounting solutions for your enclosure needs. Crafted from durable 3 mm sheet steel and galvanized for ultimate corrosion resistance, the set includes four fixing brackets, accompanied by all necessary installation materials. The product is tailored for both vertical and horizontal mounting, providing flexibility to suit various installation scenarios. This dependable accessory is particularly suited for environments demanding seamless and secure enclosure setups, while the IP66-rated gasket guarantees a high level of protection against dust and water ingress. Whether youre setting up a new installation or upgrading an existing one, this fixing bracket set offers the reliability and efficiency you expect from Eaton's high standards of engineering.
Features a durable construction to withstand demanding environments
Includes four brackets for comprehensive mounting solutions
Designed for both vertical and horizontal installation options
Comes with all required fixing materials for ease of installation
IP66-rated for superior protection against dust and moisture
- RS Stock No. 0248367
- Mfr. Part No. 060541 SBS-RS60
1 Pack of 10
$71.12
- RS Stock No. 0230607
- Mfr. Part No. 116293 BPZ-KFS-400
Each
$23.86
- RS Stock No. 0246185
- Mfr. Part No. 135256 XAS0606-S
1 Pack of 12
$253.00
- RS Stock No. 0232130
- Mfr. Part No. 116294 BPZ-KFS-600
Each
$30.66
Related links
- Eaton Eaton xEnergy Series Metal Enclosure for Use with For Enclosure 28 mm x 10 mm x 720mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with For Enclosure 28 mm x 10 mm x 520mm
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 320mm
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 220mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 420mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 807mm W 682 mm L, for Use with 800 x 1100 Open
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 307mm W 682 mm L, for Use with 800 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 507mm W 682 mm L, for Use with 800 x 800












