StarTech.com LOOPBACKMTPSM9125M MPO Single Mode Plug, 0.35dB Insertion Loss
- RS Stock No.:
- 847-773
- Mfr. Part No.:
- LOOPBACKMTPSM9125M
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$219.34
(exc. GST)
$241.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.34 |
*price indicative
- RS Stock No.:
- 847-773
- Mfr. Part No.:
- LOOPBACKMTPSM9125M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Plug | |
| Connector Type | MPO | |
| Single/Multimode | Single Mode | |
| Fibre Size | 9/125μm | |
| Colour | Black | |
| Insertion Loss | 0.35dB | |
| Housing Material | ABS | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Standards/Approvals | IEC 61754-20 | |
| Height | 0.3in | |
| Width | 0.8in | |
| Depth | 2.6in | |
| Series | Loopback | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Plug | ||
Connector Type MPO | ||
Single/Multimode Single Mode | ||
Fibre Size 9/125μm | ||
Colour Black | ||
Insertion Loss 0.35dB | ||
Housing Material ABS | ||
Connector Type A Male | ||
Connector Type B Male | ||
Standards/Approvals IEC 61754-20 | ||
Height 0.3in | ||
Width 0.8in | ||
Depth 2.6in | ||
Series Loopback | ||
- COO (Country of Origin):
- TW
The StarTech.com MPO Loopback Plug is an essential tool designed for validating signal continuity and port functionality in Fibre optic networks, ensuring efficient testing across MPO connections for technicians and IT professionals.
Reliable for creating loopback test connections for female MPO/MTP ports
Insertion loss maintained below 0.35dB ensures accurate test performance
Durably built with high-precision ceramic ferrules and ABS housing
Compact and field-ready design for convenient on-site diagnostics

