Eaton Eaton xEnergy Series Steel Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 420mm
- RS Stock No.:
- 241-278
- Mfr. Part No.:
- 140532 MTR-D5-CS
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$36.07
(exc. GST)
$39.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.07 | $18.035 |
*price indicative
- RS Stock No.:
- 241-278
- Mfr. Part No.:
- 140532 MTR-D5-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 10mm | |
| For Use With | Accessory Panel Building | |
| Width | 420mm | |
| Material | Steel | |
| Height | 28mm | |
| Thread Size | M6 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 10mm | ||
For Use With Accessory Panel Building | ||
Width 420mm | ||
Material Steel | ||
Height 28mm | ||
Thread Size M6 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton exceptional Eaton xEffect CS LV systems switch and control gear enclosure is designed for durability and efficiency, offering a mounting rim with a width of 500mm tailored specifically for integration with cable ducts. Ideal for various applications, this enclosure embodies Eaton's commitment to innovation and excellence in electrical systems. The product features robust metal construction, ensuring long-lasting performance, and superior design elements that promote ease of installation and maintenance. With a meticulous focus on functionality and compliance, this enclosure is an essential choice for professionals seeking high-quality solutions in electrical management. The meticulously crafted enclosure ensures compatibility with existing systems while enhancing the overall aesthetic appeal of installations.
Built with high-quality galvanized steel for enhanced durability
Designed for easy screw less mounting of cabling ducts
Incorporates M6 fixing holes spaced at 25 mm to facilitate installation
Compatible with vertical door profiles for optimal cable management
Includes mounting bars for secure attachment of cable ducts
Meets RoHS compliance standards for environmentally conscious usage
Provides detailed installation instructions to simplify setup
Features a streamlined design that promotes better airflow and accessibility
Related links
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 320mm
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 220mm
- Eaton Eaton xEnergy Series Metal Enclosure for Use with For Enclosure 28 mm x 10 mm x 720mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with For Enclosure 28 mm x 10 mm x 520mm
- Eaton xEnergy Basic Series Touch-up Pen for Use with Accessory Panel Building, General Switchboard Accessory 30 mm x 140
- Eaton Eaton xEnergy Series Steel Bracket for Use with Fixing On The Wall, Vertical Or Horizontal Mounting 78 mm x 2 mm x
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 10 mm x 680mm
- Eaton xEnergy Series Steel Torx Screw 10 mm x 10 mm x 10mm
