ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x

Subtotal (1 unit)*

$233.95

(exc. GST)

$257.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.95

*price indicative

RS Stock No.:
203-337
Mfr. Part No.:
1STQ008818A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

290mm

For Use With

Modular Boards - System Pro E Power

Width

265.7mm

Material

Pickled Steel Sheet

Height

290mm

Series

PRVS

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is designed for high performance and reliability, making it an ideal choice for both residential and industrial applications. With its robust construction, crafted from pickled steel sheet, it guarantees durability and longevity. The innovative design not only enhances aesthetic appeal but also optimises functionality, ensuring efficient power distribution in modular setups. Its compact dimensions make it suitable for various environments, while the clear documentation and conformity certifications provide peace of mind regarding safety and compliance. This product caters specifically to the needs of users seeking a reliable, efficient, and effective solution for power management within their electrical installations.

Compliant with CE standards

Ensuring adherence to safety regulations

Comes with clear installation instructions and comprehensive manuals

Environmental compliance supports sustainable building practices

Suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy