ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- RS Stock No.:
- 203-932
- Mfr. Part No.:
- 1STQ008973A0000
- Brand:
- ABB
Subtotal (1 unit)*
$779.75
(exc. GST)
$857.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $779.75 |
*price indicative
- RS Stock No.:
- 203-932
- Mfr. Part No.:
- 1STQ008973A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 290mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 342.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 290mm | |
| Series | PCVS | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 290mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 342.1mm | ||
Material Pickled Steel Sheet | ||
Height 290mm | ||
Series PCVS | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to enhance efficiency and reliability in electrical distribution systems. With its compact dimensions, this product is ideal for modular boards within the System pro E Power portfolio. Constructed from high-quality pickled steel sheet, it offers durability and strength necessary to withstand demanding environments. The boards thoughtful design ensures compatibility with various applications, providing a seamless integration into existing setups.
Suitable for a wide range of modular board applications
Supports efficient electrical distribution in various environments
Designed with user-friendly interfaces for easier management
Complies with industry standards for safety and effectiveness
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 125mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x