ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- RS Stock No.:
- 201-598
- Mfr. Part No.:
- 1STQ008981A0000
- Brand:
- ABB
Subtotal (1 unit)*
$907.10
(exc. GST)
$997.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $907.10 |
*price indicative
- RS Stock No.:
- 201-598
- Mfr. Part No.:
- 1STQ008981A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 290mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 424.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 290mm | |
| Series | PCVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 290mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 424.1mm | ||
Material Pickled Steel Sheet | ||
Height 290mm | ||
Series PCVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a cutting edge solution designed to cater to the needs of modular boards within the System pro E Power series. Engineered from durable pickled steel sheet, this distribution board is not only robust but also offers an impressive integration of modern design and functionality. With dimensions tailored for optimal space utilisation, its seamlessly combines safety and efficiency, making it an essential component for various electrical installations. Its classification under ETIM ensures it meets stringent industry standards, while compliance with RoHS and REACH regulations underscores its commitment to environmental sustainability.
Durable pickled steel construction
Meets rigorous safety and reliability standards
Easy integration with modular board systems
Compact for efficient space usage
Environmentally compliant for sustainability
Compatible with System pro E Power products
Lightweight for easy installation
- RS Stock No. 0201463
- Mfr. Part No. 1STQ009013A0000
Each
$1,032.47
- RS Stock No. 0200447
- Mfr. Part No. 1STQ008965A0000
Each
$716.76
- RS Stock No. 0201602
- Mfr. Part No. 1STQ009005A0000
Each
$875.24
- RS Stock No. 0202456
- Mfr. Part No. 1STQ008997A0000
Each
$807.34
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 590 mm x










