ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 125mm
- RS Stock No.:
- 201-441
- Mfr. Part No.:
- 1STQ008924A0000
- Brand:
- ABB
Subtotal (1 unit)*
$181.71
(exc. GST)
$199.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.71 |
*price indicative
- RS Stock No.:
- 201-441
- Mfr. Part No.:
- 1STQ008924A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 290mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 125mm | |
| Material | Pickled Steel Sheet | |
| Height | 290mm | |
| Series | PSHS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 290mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 125mm | ||
Material Pickled Steel Sheet | ||
Height 290mm | ||
Series PSHS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for modular application, providing a reliable solution for managing electrical distribution within various setups. With its horizontal shelf design, this unit fits seamlessly into cubicles measuring 600mm wide, ensuring space efficiency without compromising functionality. Crafted from pickled steel sheet, it promises durability and compliance with environmental standards. The board serves as a cornerstone for system pro E Power solutions, making it ideal for both commercial and industrial installations. With a net weight of only 0.53 kg, the product is lightweight yet robust, combining ease of handling with the strength needed for demanding environments.
High quality pickled steel for durability
Lightweight for easy handling
Environmentally compliant
Horizontal shelf optimises space in cubicles
Suitable for commercial and industrial settings
Guarantees long lasting performance
- RS Stock No. 0203360
- Mfr. Part No. 1STQ008929A0000
Each
$363.83
- RS Stock No. 0201598
- Mfr. Part No. 1STQ008981A0000
Each
$907.10
- RS Stock No. 0200447
- Mfr. Part No. 1STQ008965A0000
Each
$716.76
- RS Stock No. 0201463
- Mfr. Part No. 1STQ009013A0000
Each
$1,032.47
Related links
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 217 mm x 1.039m
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 217 mm x 638.7mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 217 mm x 217 mm x 838.7mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 144.7 mm x 144.7 mm x 424.1mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 214.7 mm x 214.7 mm x 242.1mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 144.7 mm x 144.7 mm x 242.1mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 214.7 mm x 214.7 mm x 342.1mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 214.7 mm x 214.7 mm x 442.1mm











