ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- RS Stock No.:
- 203-620
- Mfr. Part No.:
- 1STQ008778A0000
- Brand:
- ABB
Subtotal (1 unit)*
$232.05
(exc. GST)
$255.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.05 |
*price indicative
- RS Stock No.:
- 203-620
- Mfr. Part No.:
- 1STQ008778A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 290mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 265.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 290mm | |
| Series | PRVS | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 290mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 265.7mm | ||
Material Pickled Steel Sheet | ||
Height 290mm | ||
Series PRVS | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to provide reliable performance and safety in electrical installations. This innovative distribution board offers an efficient solution for managing power distribution within modular systems, ensuring streamlined operations for both residential and commercial applications. Its compact dimensions make it an ideal choice for installations where space is limited, and its easy-to-use manual enhances installation efficiency, making it suitable for both professionals and DIY enthusiasts alike.
Compact dimensions allow for installation in confined spaces
Complies with CE conformity standards for enhanced safety
Includes guidance through comprehensive installation manuals
Part of a comprehensive range of low voltage products and systems
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x