ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2.1 m x 14.5 mm x 2m

Subtotal (1 unit)*

$563.09

(exc. GST)

$619.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$563.09

*price indicative

RS Stock No.:
202-248
Mfr. Part No.:
1STQ007621A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Side Panel

Length

14.5mm

For Use With

Modular Boards - System Pro E Power

Width

2m

Material

Pickled Steel Sheet

Height

2.1m

Colour

Light Grey

IP Rating

IP41

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is expertly designed for modular setups, prioritizing functionality and safety. Crafted from durable pickled steel sheet, it ensures reliability in diverse environments, making it ideal for commercial and industrial use. With space-efficient dimensions, the board integrates seamlessly into existing frameworks. High IP ratings provide protection against environmental factors, while compliance with RoHS and REACH underscores sustainability.

Enhanced structural integrity from pickled steel sheet

Compact design optimizes space without performance compromise

High degree of protection against dust and water

Compliance with environmental standards supports sustainability

Suitable for versatile modular board installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy