ABB 1STQ Series Pickled Steel Sheet Cover for Use with Modular Boards - System Pro E Power 75 mm x 10 mm x 2m
- RS Stock No.:
- 201-611
- Mfr. Part No.:
- 1STQ009173A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,151.56
(exc. GST)
$1,266.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,151.56 |
*price indicative
- RS Stock No.:
- 201-611
- Mfr. Part No.:
- 1STQ009173A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 2m | |
| Material | Pickled Steel Sheet | |
| Height | 75mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 2m | ||
Material Pickled Steel Sheet | ||
Height 75mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical installations, offering robust performance within a compact frame. Durable and efficient, this distribution board is ideal for modular systems, boasting a pickled steel sheet construction that ensures longevity whilst maintaining a sleek and professional appearance. With an extensive range of compatibility from sizes and configurations, this distribution board excels in adaptability, making it a preferred choice for both residential and commercial applications. Its CE certification highlights compliance with electrical safety standards, ensuring confidence and reliability in every installation.
Ensuring compliance with safety regulations
Compact design optimises space without compromising on performance
Designed for a variety of mounting types
Offers a range of size configurations to suit specific needs
Supports the integration of additional modular apparatus
Related links
- ABB 1STQ Series Pickled Steel Sheet Earthquake Kit for Use with Modular Boards - System Pro E Power 75 mm x 32.5 mm x
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2104 mm x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- ABB 1STQ Series Pickled Steel Sheet Screw for Use with Modular Boards - System Pro E Power 10 mm x 16 mm x 50mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Flange for Use with Modular Boards - System Pro E Power 10 mm x 200 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 10 mm x 210 mm x 20mm