ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- RS Stock No.:
- 201-713
- Mfr. Part No.:
- 1STQ007625A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,589.67
(exc. GST)
$1,748.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,589.67 |
*price indicative
- RS Stock No.:
- 201-713
- Mfr. Part No.:
- 1STQ007625A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 2m | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
For Use With Modular Boards - System Pro E Power | ||
Width 2m | ||
Material Pickled Steel Sheet | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficiency and reliability, tailored for modular boards in the System pro E Power series. Constructed from robust pickled steel sheet, it performs well in demanding environments. With a height of 2000 mm and depth of 900 mm, it fits various installation scenarios while maintaining IP41 protection. Its light grey finish combines functionality with aesthetic appeal.
Durable pickled steel sheet enhances structural integrity
Accommodates modular boards for seamless integration
Light grey finish suits professional environments
IP41 rated for protection against dust and moisture
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Cover for Use with Modular Boards - System Pro E Power 75 mm x 10 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2104 mm x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 300 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 200mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power x 600mm